描述
The 3560330RJT is a high-power thick film chip resistor from TE Connectivity's 3560 series, designed for automotive and industrial applications with AEC-Q200 qualification. It delivers 6W power rating at 70°C in a compact 4527 package (11.6 × 6.85 × 1.10 mm) with matte tin over nickel barrier termination, making it suitable for automated assembly processes. The resistor offers a resistance range from 1O to 10MO with tolerance options of ±1% or ±5%, and operates reliably across -55°C to 155°C with a maximum working voltage of 300V and overload voltage rating of 600V. Temperature coefficient of resistance varies by value range, from ±400 PPM/°C for 10O to 100O resistors down to ±100 PPM/°C for values above 100O. This component is ideal for automotive power management, industrial control circuits, and high-reliability applications requiring moisture sensitivity level MSL1 and robust environmental performance.
搜索关键词: 3560330RJT
规格
常见问题
3560330RJT 是否符合 RoHS 标准?
是的,3560330RJT 符合 RoHS 标准。
3560330RJT 的交货期是多少?
3560330RJT 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands