描述
The 35401M3FT is a Type 3540 series SMD high-power resistor designed for high-reliability applications requiring robust thermal performance. It delivers a continuous power rating of 4W at 70°C ambient temperature in a compact 2817 package (7.10 × 4.20 × 1.10 mm), with a high-purity alumina substrate and matte tin over nickel barrier termination for excellent solderability. The resistor features a temperature coefficient of ±100–200 PPM/°C depending on resistance value, operates across a temperature range of -55°C to +155°C, and maintains resistance stability through rigorous testing including temperature cycling, humidity exposure, and load life conditions. Its MSL1 moisture sensitivity level and suitability for automatic placement make it ideal for automotive, industrial, and consumer electronics applications where high power dissipation and long-term reliability are essential.
搜索关键词: 35401M3FT
规格
常见问题
35401M3FT 是否符合 RoHS 标准?
是的,35401M3FT 符合 RoHS 标准。
35401M3FT 的交货期是多少?
35401M3FT 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands