3521390RFT
3521 390R 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor ...
描述
The 3521390RFT is a high-power thick film chip resistor from TE Connectivity's 3521 series, designed for automotive and industrial applications with AEC-Q200 Grade 4 qualification. It delivers 2 watts of power dissipation at 70°C with a maximum working voltage of 250 volts DC and can withstand 500 volts maximum overload, making it suitable for demanding environments. The resistor features a compact surface-mount package with dimensions of 6.35 mm × 3.20 mm × 0.55 mm, enabling high power density in space-constrained designs. With a resistance tolerance of ±1% (F grade) and temperature coefficient of ±200 PPM/°C for values between 100 O and 1000 O, it provides reliable performance across the -55°C to +155°C operating range. The device is supplied on 7-inch reels of 4000 pieces with value marking on the resistor body, and its short lead structure makes it ideal for high-frequency applications and automated assembly. Common applications include automotive power management, industrial control circuits, and high-reliability systems requiring AEC-Q200 qualification.
搜索关键词: 3521390RFT
规格
常见问题
3521390RFT 是否符合 RoHS 标准?
是的,3521390RFT 符合 RoHS 标准。
3521390RFT 的交货期是多少?
3521390RFT 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands