350210RFT
The 350210RFT is a 2W, 10Ω thick film surface-mount resistor with a ±1% tolerance in a 2010 package. ...
描述
The 350210RFT is a high-power, thick film resistor from the Type 3502 series, designed for surface-mount applications. It provides a resistance of 10Ω with a precise tolerance of ±1%. This resistor can handle a power rating of 2W at 70°C and has a maximum working voltage of 200V. It operates over a wide temperature range from -55°C to 155°C and features a matte tin terminal finish over a nickel barrier. Suitable for automated placement, it is ideal for various applications requiring reliable power handling in a compact form factor.
搜索关键词: 350210RFT
规格
English
中文 / 汉语
Español