T01-0580-P08 by te connectivity / buchanan brand
图片仅供参考 - 请查看制造商规格

T01-0580-P08

Conn Shielded Circular Subminiature PIN 8 POS Solder ST Panel Mount 8 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T01-0580-P08 is a male receptacle panel mount circular connector from the Triad 01 Connector System, designed for reliable electrical connections in sealed environments. This 8-position plug-style connector features pin contacts with solder termination and a CuZn (copper-zinc) shell material for durability. It operates at 60 VAC and supports wire/cable sizes of 0.14 mm², with an assembly length of 24.4 mm. The connector is rated for an operating temperature range of -40°C to +80°C and meets UL 94V-2 flammability standards. It is EU RoHS and ELV compliant, making it suitable for industrial, automotive, and panel/PCB interconnect applications requiring sealed connections.

产品亮点:

  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 8 Contacts
  • Contact Current Rating = 1 A

搜索关键词: T010580P08

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Buchanan Brand
部件编号:
T01-0580-P08
别名/又称:
9-1437719-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25
封装类型:
BOX

常见问题

T01-0580-P08 是否符合 RoHS 标准?

是的,T01-0580-P08 符合 RoHS 标准。

T01-0580-P08 的交货期是多少?

T01-0580-P08 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 250

可立即发货

缺货数量的起订量: 7

工厂交货期 22 周

价格 (USD)

数量
单价
1
$72.42
5
$72.24
7
$72.05
13
$58.20
19
$55.75
25 +
$54.63

工具/3D模型

产品指南