L01
Connector Accessories Hardware Straight Package ...
描述
L01 is a binding head screw for terminal block assemblies, specifically designed for use with SSB6, SSB7, and RSB6 series barrier strips manufactured by TE Connectivity/Buchanan. The screw is constructed from #6-32 steel with clear chromate plating, providing corrosion resistance and reliable fastening performance. It is used as a hardware option to secure wire connections and terminal configurations in modular barrier strip systems. The L01 screw is part of the comprehensive accessory lineup for Buchanan terminal blocks, which are widely used in electrical distribution, control panels, and industrial wiring applications where secure, reusable connections are required.
产品亮点:
- Accessory Type = Hardware
- Tri-Barrier Block Series
- Used With RSB6, Used With SSB6, Used With SSB7
- Block or Strip Style = Barrier Strips
- Hardware Type = Steel Binding Combo Head Screw
搜索关键词: L01
规格
常见问题
L01 是否已停产?
是的,Te Connectivity / Buchanan Brand 的 L01 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
L01 是否符合 RoHS 标准?
是的,L01 符合 RoHS 标准。
L01 的交货期是多少?
L01 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 18,843
可立即发货
最小订购数量: 1000
English
中文 / 汉语
Deutsch
Español
Nederlands