help desk software
JC6-Q308-10 by te connectivity / buchanan brand
图片仅供参考 - 请查看制造商规格

JC6-Q308-10

The JC6-Q308-10 is a 10-position, dual barrier strip rated for 20A and featuring a 9.53 mm centerline pitch for PCB termination. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The JC6-Q308-10 is a dual barrier strip from the Buchanan JC6 Series, designed for terminating connections to a printed circuit board. It features 10 positions with a 9.53 mm centerline pitch and is rated for a maximum current of 20A at 300V. The strip utilizes quick connects for bottom termination and is housed in a black thermoplastic material with a UL 94V-0 flammability rating. Constructed with tin-plated copper alloy terminals, it includes end mounting ears with 6-32 screws for secure vertical mounting. This component is suitable for various wire-to-board applications requiring a robust termination solution for wires ranging from 22-12 AWG.

搜索关键词: JC6Q30810

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Buchanan Brand
部件编号:
JC6-Q308-10
别名/又称:
796985-6
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
60
封装类型:
BAG
类型:
Barrier Strip
安装方式:
Through Hole
公母类型:
N/A
端接方式:
Quick Connect
间距:
9.53 mm
电路数量:
21
最大电压额定值:
300 V
最大电流额定值:
20/Contact A
线径:
12-22 AWG
工作温度:
105(Max) °C

常见问题

JC6-Q308-10 是否符合 RoHS 标准?

是的,JC6-Q308-10 符合 RoHS 标准。

JC6-Q308-10 的交货期是多少?

JC6-Q308-10 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 3,677

发货 today, 输入设置值。

库存数量的起订量: 5

缺货数量的起订量: 600

工厂交货期 18 周

价格 (USD)

数量
单价
5
$16.46
100
$16.41
250
$16.37
600
$16.33
1,200
$8.34
1,800
$5.68
2,400 +
$5.56

工具/3D模型

产品指南