描述
FST-4.5A-5 is a flexible jumper wire assembly designed for interconnection and signal routing in electronic applications. The product features a 4.5 mm conductor pitch with 5 conductors, offering configurable pin arrangements and multiple insulation material options including Nomex, Polyester, Teflon, and Kapton. Standard jumper lengths range from 11.92 mm to 152.40 mm in increments of 2.50 mm, with additional lengths available in 6.35 mm and 19.05 mm increments. The assembly supports various wire gauges (24 to 28 AWG) and bend configurations (E, F, G, H, J, K, L), with a minimum bend radius of 3.18 mm for all conductor pitches. This flexible jumper is commonly used in automotive, telecommunications, and industrial control systems where reliable interconnection and space-efficient routing are required.
搜索关键词: FST45A5
规格
常见问题
FST-4.5A-5 是否已停产?
是的,Te Connectivity / Buchanan Brand 的 FST-4.5A-5 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
FST-4.5A-5 是否符合 RoHS 标准?
是的,FST-4.5A-5 符合 RoHS 标准。
FST-4.5A-5 的交货期是多少?
FST-4.5A-5 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 895
发货 today, 输入设置值。
最小订购数量: 65
English
中文 / 汉语
Deutsch
Español
Nederlands