help desk software
FSK-21.25B-17 by te connectivity / buchanan brand
图片仅供参考 - 请查看制造商规格

FSK-21.25B-17

FSK-21.25B-17 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

FSK-21.25B-17 is a flexible jumper wire assembly designed for electronic interconnection in automotive and general applications. The product features multiple conductor pitch options ranging from 1.00 mm to 5.08 mm (0.039" to 0.200"), with wire gauges from AWG 28 to AWG 24 depending on pitch selection. Insulation materials include Nomex, Polyester, Teflon, and Kapton, with standard insulation lengths from 0.50 to 30.0 inches available in 0.100-inch increments plus 0.25 and 0.75-inch options. The jumper supports various pin arrangements and bend configurations (E through L bends for most pitches), with a minimum bend radius of 3.18 mm and maximum operating temperature dependent on insulation material. These flexible jumpers are commonly used in automotive wiring harnesses, PCB interconnections, and applications requiring customizable conductor spacing and pin configurations.

搜索关键词: FSK2125B17

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Buchanan Brand
部件编号:
FSK-21.25B-17
别名/又称:
3-1437209-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
生命周期:
已停产

常见问题

FSK-21.25B-17 是否已停产?

是的,Te Connectivity / Buchanan Brand 的 FSK-21.25B-17 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

FSK-21.25B-17 是否符合 RoHS 标准?

是的,FSK-21.25B-17 符合 RoHS 标准。

FSK-21.25B-17 的交货期是多少?

FSK-21.25B-17 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 500

可立即发货

最小订购数量: 45

价格 (USD)

数量
单价
45
$1.56
250
$1.49
900
$1.43
2,400
$1.37
7,300 +
$1.32

工具/3D模型

产品指南