描述
FSK-11B-16 is a flexible jumper wire assembly designed for electronic interconnection applications. The product features multiple conductor pitch options ranging from 1.00 mm to 5.08 mm, with wire gauges from AWG 28 to AWG 24 depending on pitch selection. Available insulation materials include Nomex, Polyester, Teflon, and Kapton, with operating temperature ranges up to 250°C for certain material combinations. Standard jumper lengths range from 11.92 mm to 152.40 mm in 2.50 mm increments, with special lengths available up to 609.6 mm. The assembly supports conductor counts from 2 to 70 depending on configuration, with a minimum bend radius of 3.18 mm for all conductor pitches. These jumpers are commonly used in automotive and industrial applications requiring flexible, reliable interconnections with customizable specifications.
搜索关键词: FSK11B16
规格
常见问题
FSK-11B-16 是否符合 RoHS 标准?
是的,FSK-11B-16 符合 RoHS 标准。
FSK-11B-16 的交货期是多少?
FSK-11B-16 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。
有存货: 596
可立即发货
库存数量的起订量: 70
缺货数量的起订量: 70
工厂交货期 27 周
English
中文 / 汉语
Deutsch
Español
Nederlands