B73N3V12T by te connectivity / buchanan brand
图片仅供参考 - 请查看制造商规格

B73N3V12T

12 POS TERMI-BLOK HDR DIR. POL ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
已停产并替换
合规证书

描述

The 1-796694-2 is a Euro Style terminal block connector, part of a family featuring various wire termination methods such as rising cage clamp or wire protector. These connectors are constructed with a halogen-free Polyamide 6.6 housing, which is self-extinguishing and compliant with UL 94V-0. Key design features often include a double captive screw system to prevent screw loss, open screws to speed up wire installation, and a modular, interlocking construction that allows stacking without losing centerline spacing. Due to their robust and versatile design, these terminal blocks are suitable for applications such as industrial controls, HVAC equipment, communications devices, and fire & security systems.

搜索关键词: B73N3V12T

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Buchanan Brand
部件编号:
B73N3V12T
别名/又称:
1-796694-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BOX
生命周期:
已停产并替换

常见问题

B73N3V12T 是否已停产?

是的,Te Connectivity / Buchanan Brand 的 B73N3V12T 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 B73N3V12T?

B73N3V12T 的推荐替代产品是 TE Connectivity / AMP Brand 的 1-796694-2,可从 Master Electronics 购买。

B73N3V12T 是否符合 RoHS 标准?

是的,B73N3V12T 符合 RoHS 标准。

B73N3V12T 的交货期是多少?

B73N3V12T 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 6

可立即发货

最小订购数量: 5

价格 (USD)

数量
单价
5
$3.58
50
$3.20
100
$3.13
300
$3.06
500
$3.00
1,000
$2.28
2,500
$2.25
5,000 +
$1.89

工具/3D模型

产品指南