A7D15DS29C2LF
Conn Card Edge SKT 15 POS Solder ST Thru-Hole Package ...
描述
The A7D15DS29C2LF is a standard edge connector receptacle designed for vertical PCB mounting in card-edge applications. It features 15 dual positions arranged in 2 rows with a centerline pitch of 3.18 mm and row-to-row spacing of 6.35 mm, providing reliable interconnection for printed circuit boards. The connector utilizes socket-type contacts made from high-strength copper alloy with 2.54 µm plating thickness, and employs through-hole solder termination with a post length of 4.06 mm. With a card slot depth of 7.62 mm and operating temperature range of -55°C to +125°C, this connector is suitable for industrial and commercial applications requiring robust edge-card connections. The black thermoplastic housing meets UL 94V-0 flammability standards and is EU RoHS and ELV compliant, making it ideal for standard computing and telecommunications equipment.
搜索关键词: A7D15DS29C2LF
规格
常见问题
A7D15DS29C2LF 是否已停产?
是的,Te Connectivity / Buchanan Brand 的 A7D15DS29C2LF 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
A7D15DS29C2LF 是否符合 RoHS 标准?
是的,A7D15DS29C2LF 符合 RoHS 标准。
A7D15DS29C2LF 的交货期是多少?
A7D15DS29C2LF 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 100
发货 today, 输入设置值。
最小订购数量: 10
English
中文 / 汉语
Deutsch
Español
Nederlands