8134-HC-6P3
Conn Discrete Socket Contact SKT 1 POS Solder ST SMD Reel ...
描述
The 8134-HC-6P3 is a HOLTITE discrete socket connector designed for through-hole press-fit termination to printed circuit boards. It features a beryllium copper contact base with tin plating on the mating area and spring, providing reliable signal and power transmission at a maximum current rating of 5A. The socket accommodates mating pin diameters from 0.51 to 0.76 mm with a socket length of 3.45 mm and recommended hole size of 1.47 mm, operating reliably across a temperature range of -65°C to 125°C. The connector uses solder termination to wire/cable and is suitable for hand or semi-automatic insertion, making it ideal for discrete wire applications in data and power distribution circuits where robust, reusable connections are required.
产品亮点:
- Socket
- Mating Pin Dia. Range = .51 - .76 mm
- Socket Length = 3.56 mm
- Tin Lead Contact Spring Plating
- Production Application
搜索关键词: 8134HC6P3
规格
常见问题
8134-HC-6P3 是否符合 RoHS 标准?
是的,8134-HC-6P3 符合 RoHS 标准。
8134-HC-6P3 的交货期是多少?
8134-HC-6P3 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands