6PCV-02-007
Barrier Strips, Barrier Strip Sockets ...
描述
The 6PCV-02-007 is a barrier strip socket from the Tri-Barrier Block Series, designed for secure electrical terminal connections. It features a raised base style with a single level configuration and 9.53 mm centerline spacing, providing standardized pitch for reliable component mounting and interconnection. The product is EU RoHS/ELV compliant, ensuring environmental and regulatory compliance for industrial and commercial applications. This barrier strip socket is commonly used in control panels, power distribution systems, and industrial automation equipment where robust terminal connections and easy maintenance are required.
产品亮点:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
搜索关键词: 6PCV02007
规格
常见问题
6PCV-02-007 是否符合 RoHS 标准?
是的,6PCV-02-007 符合 RoHS 标准。
6PCV-02-007 的交货期是多少?
6PCV-02-007 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
有存货: 1,680
可立即发货
库存数量的起订量: 25
缺货数量的起订量: 1215
工厂交货期 28 周
English
中文 / 汉语
Deutsch
Español
Nederlands