6C1N06
Connector Accessories Cover Straight Yellow Package ...
描述
6C1N06 is a barrier strip connector manufactured by TE Connectivity (Buchanan brand) designed for secure electrical interconnections in industrial and control applications. The connector features 6 positions arranged in a single row with a 0.375 inch (9.53 mm) centerline pitch, providing standardized spacing for reliable contact alignment. It includes an integrated safety cover to protect against accidental contact and environmental contamination. The barrier strip measures 76.2 mm (3 inches) in length and is EU RoHS and ELV compliant, ensuring environmental and safety standards compliance. This connector type is commonly used in control panels, terminal blocks, and industrial equipment where robust, accessible electrical connections are required.
产品亮点:
- Accessory Type = Cover
- Number of Circuits = 6
- Dual-Barrier Block Series, Tri-Barrier Block Series
- Used With RSB6, Used With SSB6, Used With SSB7
- 9.53 mm Centerline
搜索关键词: 6C1N06
规格
常见问题
6C1N06 是否已停产?
是的,Te Connectivity / Buchanan Brand 的 6C1N06 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
6C1N06 是否符合 RoHS 标准?
是的,6C1N06 符合 RoHS 标准。
6C1N06 的交货期是多少?
6C1N06 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 135
可立即发货
最小订购数量: 25
English
中文 / 汉语
Deutsch
Español
Nederlands