描述
TB114CD4722-001 is a Single Pair Ethernet (SPE) M8 Hybrid IP67 cable assembly featuring male and female straight connectors at both ends with a 0.5 m cable length. This hybrid solution integrates both data and power transmission in a single cable, with separate data and power contacts for galvanic isolation. The assembly supports data transmission up to 1 Gb/s per IEEE 802.3bp 1000BASE-T1 standard and 10 Mb/s transmission distances up to 1,000 meters per IEEE 802.3cg 10BASE-T1, while providing power supply up to 400W with current capacity of 4A over the signal pair (22 AWG) and 8A over the power pair (18 AWG). The IP67 rating ensures robust performance in industrial environments including sensor/actuator networks, robotics, machinery, and industrial automation applications where compact connectivity with combined data and power delivery is required.
搜索关键词: TB114CD4722001
规格
常见问题
TB114CD4722-001 是否符合 RoHS 标准?
是的,TB114CD4722-001 符合 RoHS 标准。
TB114CD4722-001 的交货期是多少?
TB114CD4722-001 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
缺货数量的起订量: 13
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands