描述
TB1143D4722-004 is a Single Pair Ethernet (SPE) M8 Hybrid IP67 cable assembly featuring a female straight connector and 3 meter cable length, designed for industrial automation and IoT applications. The cordset combines data and power transmission in a single cable, supporting data transmission up to 1 Gbps over 40 meters per IEEE 802.3bp 1000BASE-T1, or 10 Mbps over 1000 meters per IEEE 802.3cg 10BASE-T1, with separate signal and power contacts enabling galvanic isolation. The assembly carries current up to 4A over the signal pair (22 AWG) and up to 8A over the power pair (18 AWG), with total power supply capability up to 400W, while maintaining IP67 ingress protection. This hybrid solution is ideal for sensor/actuator networks, robotics, machinery, and security surveillance systems where reduced connector count, compact packaging, and combined power and data delivery are essential.
搜索关键词: TB1143D4722004
规格
常见问题
TB1143D4722-004 是否符合 RoHS 标准?
是的,TB1143D4722-004 符合 RoHS 标准。
TB1143D4722-004 的交货期是多少?
TB1143D4722-004 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 15
可立即发货
缺货数量的起订量: 4
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands