描述
TB1143D4722-002 is a Single Pair Ethernet (SPE) M8 Hybrid IP67 cable assembly featuring a female straight connector and 1 meter cable length, designed for industrial automation and IoT applications. The hybrid solution integrates both data and power transmission over a single cable, with data transmission capability up to 1 Gbps at 40 meters per IEEE 802.3bp 1000BASE-T1 standard, and 10 Mbps transmission distances up to 1,000 meters per IEEE 802.3cg 10BASE-T1. The assembly supports current up to 4A over the signal pair (22 AWG) and up to 8A over the power pair (18 AWG), with maximum power supply capability of 400W, while maintaining galvanic separation between power and data circuits. The connector features separate data and power contacts with nickel-plated brass coupling nuts and phosphor bronze contact material, rated IP67 for harsh industrial environments. This product is ideal for sensor/actuator networks, robotics, machinery, and security surveillance systems where combined data and power connectivity is required in a compact, standardized form factor.
搜索关键词: TB1143D4722002
规格
常见问题
TB1143D4722-002 是否符合 RoHS 标准?
是的,TB1143D4722-002 符合 RoHS 标准。
TB1143D4722-002 的交货期是多少?
TB1143D4722-002 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
缺货数量的起订量: 7
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands