TAD14741311-001 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

TAD14741311-001

M12D4-MS-MS-PVC TYPE B RED-0.5M ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

TAD14741311-001 is an M12 D-code 4-position double-ended Ethernet cable assembly designed for SERCOS-III industrial network applications supporting data rates up to 100 Mbps. This shielded cable assembly features a CAT5E Type B construction with PVC jacket material, 22AWG conductors, and a red cable color for easy identification in SERCOS-III networks. The assembly utilizes male straight (MS) to male straight (MS) connector configuration and operates within a temperature range of -10°C to +80°C (fixed) and -5°C to +80°C (flexible). It complies with UL758, UL1581, and UL2464 standards and offers flame retardant properties with RoHS compliance. This cable assembly is ideal for industrial automation environments requiring reliable Ethernet connectivity in SERCOS-III motion control systems.

搜索关键词: TAD14741311001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
TAD14741311-001
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5
封装类型:
BAG
电缆组件类型:
M12
电缆颜色:
Red
线缆组件长度:
.5 m

常见问题

TAD14741311-001 是否符合 RoHS 标准?

是的,TAD14741311-001 符合 RoHS 标准。

TAD14741311-001 的交货期是多少?

TAD14741311-001 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。

有存货: 293

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 5

工厂交货期 21 周

价格 (USD)

数量
单价
5
$62.11
10
$61.95
25
$61.80
50
$61.64
100
$32.63
150
$22.96
200 +
$22.51