描述
TAB62235501-060 is an M12 B-code 2-position Profibus DP cable assembly designed for industrial fieldbus communication applications. The assembly features a male right-angle (MR) connector on one end and a female straight (FS) connector on the other end, with a PUR flex/drag chain jacketed cable rated at 24 AWG in violet color. The cable is shielded to ensure reliable signal transmission in electromagnetically noisy industrial environments, supporting Profibus DP communication at 12 Mbps. With a 6.0 meter cable length, this assembly is suitable for flexible routing in drag chain systems and applications requiring frequent movement or bending. It is commonly used in industrial automation, motion control systems, and sensor/actuator networks where robust, flexible connectivity is essential.
搜索关键词: TAB62235501060
规格
常见问题
TAB62235501-060 是否符合 RoHS 标准?
是的,TAB62235501-060 符合 RoHS 标准。
TAB62235501-060 的交货期是多少?
TAB62235501-060 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 25
发货 today, 输入设置值。
库存数量的起订量: 2
缺货数量的起订量: 8
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 2
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands