T4171210404-001 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T4171210404-001

M12,FRONT MOUNTING,MALE,B,4P,0.2M WIRE ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

T4171210404-001 is a B-coding M12 male connector with 4 poles designed for front panel mounting with a 200 mm wire lead. This connector is part of TE Connectivity's M8/M12 connector system, which provides reliable sensor connections for industrial automation and control applications. The connector operates over a temperature range of -40°C to +85°C, ensuring stable performance in harsh industrial environments. It features a compact M12 form factor with standardized pin configuration, making it compatible with a wide range of industrial equipment and sensor systems requiring robust, field-serviceable connections.

搜索关键词: T4171210404001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T4171210404-001
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
组件类型:
Electrical Connector
附件颜色:
Black

常见问题

T4171210404-001 是否符合 RoHS 标准?

是的,T4171210404-001 符合 RoHS 标准。

T4171210404-001 的交货期是多少?

T4171210404-001 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 107

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 50

工厂交货期 20 周

价格 (USD)

数量
单价
5
$13.76
10
$13.73
25
$13.69
50
$13.66
100
$8.40
150
$6.65
200 +
$6.52