T4171010502-001
M12,REAR MOUNTING,MALE,D,2P,0.2M WIRE ...
描述
T4171010502-001 is an M12 D-coding male connector designed for rear mounting with a 200mm wire lead and 2-pole contact configuration. This connector is part of TE Connectivity's M8/M12 connector system for industrial automation and control applications, providing a compact and reliable connection solution for sensor networks in harsh industrial environments. The connector operates over a temperature range of -40°C to +85°C and features standard M12 threading with PG8 cable gland specifications. The 2-pole D-coded configuration supports basic signal transmission with standardized pin assignments (Brown and Blue wires), making it suitable for simple sensor and control signal applications. This connector is widely used in machine automation, process control, and industrial IoT systems where environmental protection and reliable communication are essential.
搜索关键词: T4171010502001
规格
常见问题
T4171010502-001 是否符合 RoHS 标准?
是的,T4171010502-001 符合 RoHS 标准。
T4171010502-001 的交货期是多少?
T4171010502-001 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 184
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 50
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands