T4171010402-001
M12,REAR MOUNTING,MALE,B,2P,0.2M WIRE ...
描述
T4171010402-001 is an M12 B-coded male connector designed for rear panel mounting with 200mm solder wire termination. This 2-pole connector is part of TE Connectivity's M8/M12 connector system for industrial automation and control applications, providing reliable sensor connections in harsh industrial environments. The connector operates over a temperature range of -40°C to +85°C and features a metal nut shield for EMI protection. With its compact M12x1 thread design and standardized B-coding, this connector ensures safe and reliable communication in machine automation, control systems, and other industrial applications requiring environmental protection and field serviceability.
搜索关键词: T4171010402001
规格
常见问题
T4171010402-001 是否符合 RoHS 标准?
是的,T4171010402-001 符合 RoHS 标准。
T4171010402-001 的交货期是多少?
T4171010402-001 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 178
可立即发货
最小订购数量: 5
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands