描述
The TE Connectivity / AMP Brand part T4151410004-002, also known as the RPC-M12-FR-4CON-PVC-1.0, is a high-quality M12 connector designed for reliable and efficient electrical connections in various industrial applications. This connector is equipped with 4 contacts and features a robust PVC jacket, ensuring excellent durability and resistance to environmental conditions. With a 1.0-meter cable length, it offers flexibility in installation while maintaining secure and stable connections. Ideal for use in automation, process control, and equipment interfaces, this M12 connector provides dependable performance, making it a trusted choice for engineers and technicians seeking enhanced connectivity solutions. Its compact design and easy-to-install nature make it suitable for space-constrained applications, ensuring seamless integration into your system.
搜索关键词: T4151410004002
规格
常见问题
T4151410004-002 是否符合 RoHS 标准?
是的,T4151410004-002 符合 RoHS 标准。
T4151410004-002 的交货期是多少?
T4151410004-002 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 91
发货 today, 输入设置值。
库存数量的起订量: 5
缺货数量的起订量: 38
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands