T4151310008-001
Cable Assembly Sensor/Actuator 0.5m 24AWG M8 Circular 8 POS F Crimp ...
描述
T4151310008-001 is an M12 A-coded female straight cable assembly connector designed for industrial machine automation and control applications. This 8-pole connector features a PVC cable jacket with a 0.5 m cable length, providing a compact and reliable connection solution for sensor and signal transmission in harsh industrial environments. The connector operates over a temperature range of -40°C to +85°C, ensuring stable performance across diverse environmental conditions. The M12 form factor with A-coding supports higher bandwidth requirements up to 10 Gb/s, making it suitable for modern industrial automation systems requiring robust, field-serviceable connectivity with environmental protection.
搜索关键词: T4151310008001
规格
常见问题
T4151310008-001 是否符合 RoHS 标准?
是的,T4151310008-001 符合 RoHS 标准。
T4151310008-001 的交货期是多少?
T4151310008-001 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 135
可立即发货
最小订购数量: 5
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands