描述
T4143412051-000 is an M12 B-coded 5-pole female connector designed for front PCB mounting in straight orientation with shielded construction. This connector is part of TE Connectivity's M8/M12 connector system, which provides reliable sensor connections for industrial automation and control applications. The connector features a PG9 thread size, operates over a temperature range of -40°C to +85°C, and is designed for secure screw-type connections with a recommended torque specification. The shielded design ensures environmental protection and reliable communication in industrial environments where electromagnetic interference mitigation is required. This connector is commonly used in machine automation, control systems, and other industrial applications requiring compact, reliable connection solutions with environmental protection.
搜索关键词: T4143412051000
规格
常见问题
T4143412051-000 是否符合 RoHS 标准?
是的,T4143412051-000 符合 RoHS 标准。
T4143412051-000 的交货期是多少?
T4143412051-000 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 320
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 50
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands