T4142512051-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T4142512051-000

Standard Circular Connectors M12 Front Mounting Male D Code 5 Position ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

T4142512051-000 is a D-coded M12 male connector designed for front-mounting PCB applications in industrial automation and control systems. This 5-pole straight connector features a screw connection interface and is part of TE Connectivity's M8/M12 connector system, which provides reliable sensor connections for industrial environments. The connector operates over a temperature range of -40°C to +85°C and is designed for secure, environmentally protected communication in machine automation applications. With its compact design and field-installable configuration, this connector supports the increasing demands for robust connectivity solutions in industrial settings where reliable signal transmission is essential.

搜索关键词: T4142512051000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T4142512051-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

T4142512051-000 是否符合 RoHS 标准?

是的,T4142512051-000 符合 RoHS 标准。

T4142512051-000 的交货期是多少?

T4142512051-000 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 300

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 16 周

价格 (USD)

数量
单价
10
$8.40
25
$8.38
50
$8.36
100
$6.27
150
$5.85
200 +
$5.73