T4140412031-000
Standard Circular Connectors M12 Rear Mounting Male B Code 3 Position ...
描述
T4140412031-000 is a B-coding M12 3-pole male rear-mounting straight PCB connector designed for industrial automation and control applications. This connector features a PG9 thread size and is configured for straight mounting on printed circuit boards with rear access. The connector operates over a temperature range of -40°C to +85°C, ensuring reliable performance in harsh industrial environments. It provides a compact, reliable connection solution for sensor and control signal transmission in machine automation systems where environmental protection and secure communication are required.
搜索关键词: T4140412031000
规格
常见问题
T4140412031-000 是否符合 RoHS 标准?
是的,T4140412031-000 符合 RoHS 标准。
T4140412031-000 的交货期是多少?
T4140412031-000 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 197
可立即发货
库存数量的起订量: 35
缺货数量的起订量: 35
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands