T4133012021-000
The T4133012021-000 is a 2-pole, A-coded, straight M12 female panel mount connector designed for front mounting with solder wire termination. ...
描述
The T4133012021-000 is a 2-pole, A-coded M12 circular connector designed for front panel mounting with solder wire termination. This straight female connector is rated for 250V and 4A, operating reliably within a temperature range of -40°C to +85°C. As part of TE Connectivity's M8/M12 connector system, it provides a secure and environmentally protected connection ideal for industrial automation, sensor networks, and control applications in harsh environments.
搜索关键词: T4133012021000
规格
常见问题
T4133012021-000 是否符合 RoHS 标准?
是的,T4133012021-000 符合 RoHS 标准。
T4133012021-000 的交货期是多少?
T4133012021-000 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 10
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands