T4132012031-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T4132012031-000

The T4132012031-000 is a 3-pole, A-coded, straight M12 male connector designed for front panel mounting with solder wire termination. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The T4132012031-000 is a 3-pole, A-coded M12 male circular connector designed for front panel mounting. It features a straight orientation and is intended for solder wire termination, making it suitable for creating custom connections. This connector is rated for 250V and 4A per pin, operating reliably within a temperature range of -40°C to +85°C. With an IP67/IP68 rating, it provides robust environmental protection against dust and water ingress. It is ideal for use in industrial automation, sensor connections, and control applications where a secure and reliable panel-mounted interface is required.

搜索关键词: T4132012031000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T4132012031-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
附件颜色:
Black
组件类型:
Electrical Connector

常见问题

T4132012031-000 是否符合 RoHS 标准?

是的,T4132012031-000 符合 RoHS 标准。

T4132012031-000 的交货期是多少?

T4132012031-000 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 70

发货 today, 输入设置值。

库存数量的起订量: 15

缺货数量的起订量: 15

工厂交货期 17 周

价格 (USD)

数量
单价
15
$6.66
25
$6.65
50
$6.63
100
$4.98
150
$4.64
200 +
$4.55