T4130012051-000
M12,REAR MOUNT,MALE,A,5P,SOLDER WIRE ...
描述
T4130012051-000 is an M12 5-pole male solder wire connector designed for rear panel mounting with straight orientation, manufactured by TE Connectivity. This A-coding connector features solder wire termination suitable for industrial automation and control applications requiring reliable sensor connections in harsh environments. The connector operates over a temperature range of -40°C to +85°C and is designed with M12x1 thread specification and PG9 cable gland compatibility. The recommended torque for installation is 0.8 Nm, ensuring secure and repeatable connections. This connector is ideal for machine automation, control systems, and other industrial environments where compact, environmentally protected connections are essential.
搜索关键词: T4130012051000
规格
常见问题
什么产品可以替代 T4130012051-000?
T4130012051-000 的推荐替代产品是 TE Connectivity / AMP Brand 的 4-2271134-2,可从 Master Electronics 购买。
T4130012051-000 是否符合 RoHS 标准?
是的,T4130012051-000 符合 RoHS 标准。
T4130012051-000 的交货期是多少?
T4130012051-000 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 571
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 2 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands