T4113402051-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T4113402051-000

The T4113402051-000 is an unshielded, 5-pole, B-coded M12 male field-installable connector with an angled configuration and a PG9 cable outlet. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The T4113402051-000 is a field-installable M12 circular connector designed for reliable connections in industrial automation. This model features a B-coded, 5-pole male interface in an angled body, suitable for Profibus and Interbus fieldbus applications. It is an unshielded connector with a plastic body, utilizing a screw connection for termination, and accommodates a PG9 cable gland with gold-plated contacts for reliable conductivity. Part of the M8/M12 connector system, it is ideal for creating or repairing connections on-site in factory automation, machinery, and control systems, providing a versatile and secure interface.

搜索关键词: T4113402051000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T4113402051-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
本体方向:
Right Angle

常见问题

什么产品可以替代 T4113402051-000?

T4113402051-000 的推荐替代产品是 TE Connectivity / AMP Brand 的 4-2271124-2,可从 Master Electronics 购买。

T4113402051-000 是否符合 RoHS 标准?

是的,T4113402051-000 符合 RoHS 标准。

T4113402051-000 的交货期是多少?

T4113402051-000 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 169

可立即发货

最小订购数量: 5

工厂交货期 18 周

价格 (USD)

数量
单价
5
$11.16
25
$8.54
50
$8.45
100
$7.12
250
$7.10
500
$6.84
1,000 +
$6.05