T4113402041-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T4113402041-000

M12,MALE,RA,B CODE,4P,PG9,GOLD ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

T4113402041-000 is a 4-pole M12 male screw connector with B coding, angled orientation, and unshielded configuration designed for industrial machine automation and control applications. The connector features a PG9 cable gland, M12×1 thread with a recommended torque of 0.8 Nm, and operates reliably across a temperature range of -25°C to +85°C. This connector provides a compact, field-installable solution for secure and reliable sensor connections in industrial environments, supporting the M8/M12 connector system's extensive range for machine automation, control systems, and other applications requiring environmental protection and dependable communication.

搜索关键词: T4113402041000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T4113402041-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
附件颜色:
Black

常见问题

T4113402041-000 是否符合 RoHS 标准?

是的,T4113402041-000 符合 RoHS 标准。

T4113402041-000 的交货期是多少?

T4113402041-000 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 78

可立即发货

最小订购数量: 5

工厂交货期 18 周

价格 (USD)

数量
单价
5
$6.90
25
$6.31
100
$5.82
250
$5.39
500
$5.15
1,000
$4.81
2,500
$4.50
5,000 +
$4.38