T4113012051-000
The T4113012051-000 is a 5-pole, A-coded, shielded M12 male connector with an angled body and a PG9 cable outlet for field installation. ...
描述
The T4113012051-000 is a field-installable circular connector from TE Connectivity's M12 connector system. It is an A-coded, 5-pole male connector with an angled body, screw connection, and a PG9 cable outlet. As a shielded connector, it provides robust protection against electromagnetic interference, ensuring reliable signal integrity. This connector is designed for use in harsh industrial environments, offering a solution for sensor connections in machine automation and control applications where a compact and secure connection is required.
搜索关键词: T4113012051000
规格
常见问题
T4113012051-000 是否符合 RoHS 标准?
是的,T4113012051-000 符合 RoHS 标准。
T4113012051-000 的交货期是多少?
T4113012051-000 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 103
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 18 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands