T4112412021-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T4112412021-000

M12 F, 2P GOLD B_CODE RA SHIELDED PG9 ...

查看数据表 询问数据表
符合 RoHS
Bag 包装
附件
请求编程报价
合规证书

描述

T4112412021-000 is a 2-pole M12 female screw connection angled shielded connector with B coding and PG9 thread specification. This connector is designed for industrial machine automation and control applications requiring reliable sensor connections in harsh environments. The shielded design provides electromagnetic interference protection, while the angled configuration allows for space-efficient installation in confined areas. The M12 connector system supports secure and safe communication in industrial environments, with operating temperature range of -40°C to +85°C. This connector is commonly used in sensor networks, machine control systems, and industrial automation installations where compact, environmentally protected connections are essential.

搜索关键词: T4112412021000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T4112412021-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Bag
组件类型:
Electrical Connector
附件颜色:
Black

常见问题

T4112412021-000 是否符合 RoHS 标准?

是的,T4112412021-000 符合 RoHS 标准。

T4112412021-000 的交货期是多少?

T4112412021-000 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 139

可立即发货

最小订购数量: 5

工厂交货期 18 周

价格 (USD)

数量
单价
5
$9.84
25
$8.00
50
$7.98
100
$7.64
250
$6.88
500
$6.87
1,000
$6.56
2,500 +
$6.31