T4112401041-000
TE Connectivity / AMP BrandM12,FEMALE,RA,B CODE,4P,PG7,GOLD ...
描述
T4112401041-000 is an M12 4-pole female screw connector with angled orientation and B-coding configuration, designed for industrial automation and control applications. The connector features an unshielded design with a PG7 cable gland, screw connection interface, and is rated for a recommended torque of 0.4 ± 0.2 Nm. It operates reliably across a temperature range of -40°C to +85°C, ensuring stable performance in harsh industrial environments. This connector is commonly used in sensor networks and machine automation systems where compact, reliable connections with environmental protection are required, and can be obtained with silver-plated contacts upon request for enhanced corrosion resistance.
Search Keywords: T4112401041000
规格
有存货: 85
可立即发货
Minimum Order Quantity: 5
工厂交货期 16 周
English
Chinese
Spanish