T4111512051-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T4111512051-000

M12 M, 5P GOLD D_CODE S SHIELDED PG9 ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

T4111512051-000 is a 5-pole M12 male screw connection straight shielded connector with D coding designed for industrial machine automation and control applications. The connector features a shielded design that provides reliable communication in electromagnetically challenging industrial environments, with an M12x1 thread and PG9 cable gland size. It operates over a temperature range of -40°C to +85°C and is installed using a recommended torque of 0.6 Nm for secure connection. This connector is part of TE Connectivity's comprehensive M8/M12 connector system, which supports higher bandwidth needs up to 10 Gb/s and is commonly used in sensor connections, field-installable applications, and industrial control systems where environmental protection and reliable signal transmission are essential.

搜索关键词: T4111512051000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T4111512051-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
附件颜色:
Black
组件类型:
Electrical Connector

常见问题

T4111512051-000 是否符合 RoHS 标准?

是的,T4111512051-000 符合 RoHS 标准。

T4111512051-000 的交货期是多少?

T4111512051-000 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 85

可立即发货

库存数量的起订量: 15

缺货数量的起订量: 15

工厂交货期 18 周

价格 (USD)

数量
单价
15
$13.21
25
$13.18
50
$9.88
75
$9.23
100 +
$9.04