T4111512041-000
M12 M, 4P GOLD D_CODE S SHIELDED PG9 ...
描述
The TE Connectivity / AMP Brand part T4111512041-000 is an M12 male, straight shielded connector with D code and screw terminal. This high-quality connector is designed for reliable and secure electrical connections in various industrial applications. The shielded construction provides excellent protection against electromagnetic interference. With its easy-to-use screw terminal, installation and maintenance are made hassle-free. Trust in the TE Connectivity / AMP Brand part T4111512041-000 for dependable connectivity in your critical systems.
搜索关键词: T4111512041000
规格
常见问题
什么产品可以替代 T4111512041-000?
T4111512041-000 的推荐替代产品是 TE Connectivity / AMP Brand 的 3-2271115-2,可从 Master Electronics 购买。
T4111512041-000 是否符合 RoHS 标准?
是的,T4111512041-000 符合 RoHS 标准。
T4111512041-000 的交货期是多少?
T4111512041-000 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 932
可立即发货
最小订购数量: 5
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands