描述
T4111502031-000 is a 3-pole M12 male screw connection connector with D coding, straight orientation, and unshielded design, featuring a PG9 cable gland. This connector is part of TE Connectivity's M8/M12 connector system designed for industrial automation and control applications requiring reliable sensor connections in harsh environments. The connector operates over a temperature range of -40°C to +85°C and features a recommended torque specification of 0.6 Nm for the M12x1 screw connection. The unshielded configuration makes it suitable for applications where EMI protection is not critical, while the straight orientation provides direct cable routing. This connector is commonly used in machine automation, process control, and industrial sensor networks where compact, reliable connections with environmental protection are essential.
搜索关键词: T4111502031000
规格
常见问题
T4111502031-000 是否符合 RoHS 标准?
是的,T4111502031-000 符合 RoHS 标准。
T4111502031-000 的交货期是多少?
T4111502031-000 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 244
可立即发货
最小订购数量: 5
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands