T4111401041-000
Conn M12 Circular M 4 POS Screw ST Cable Mount 4 Terminal 1 Port ...
描述
T4111401041-000 is an M12 4-pole male screw connector with B-code configuration, designed for straight field-installable connections in industrial automation and control applications. The connector features an unshielded design with PG7 cable gland, M12x1 thread, and a recommended torque specification of 0.6 Nm for secure installation. Operating across a temperature range of -40°C to +85°C, this connector provides reliable signal transmission in harsh industrial environments. It is commonly used in sensor connections, machine automation systems, and control applications where compact, environmentally protected connections are required, and can be obtained with silver-plated contacts upon request for enhanced corrosion resistance.
搜索关键词: T4111401041000
规格
常见问题
T4111401041-000 是否符合 RoHS 标准?
是的,T4111401041-000 符合 RoHS 标准。
T4111401041-000 的交货期是多少?
T4111401041-000 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 90
可立即发货
最小订购数量: 5
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands