描述
T4110511021-000 is an M12 D-coded female screw connection connector designed for industrial machine automation and control applications. This 2-pole, straight-oriented connector features shielded construction with a PG7 cable gland, providing environmental protection and reliable signal integrity in harsh industrial environments. The connector operates over a temperature range of -40°C to +85°C and utilizes a screw connection mechanism with a recommended torque of 0.6 Nm for secure installation. The shielded design ensures protection against electromagnetic interference, making it suitable for sensor connections and communication systems requiring up to 10 Gb/s bandwidth support. This connector is ideal for field-installable applications where compact, reliable connections with environmental sealing are essential in industrial automation systems.
搜索关键词: T4110511021000
规格
常见问题
T4110511021-000 是否符合 RoHS 标准?
是的,T4110511021-000 符合 RoHS 标准。
T4110511021-000 的交货期是多少?
T4110511021-000 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 198
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 25
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands