T3706200103-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T3706200103-000

DLX-20-MC (7-12) ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

T3706200103-000 is a metal cable gland with multiple sealing capability designed for industrial and heavy-duty connector systems. The product features nickel-plated brass construction with TPE/EPDM seal material, providing robust protection in demanding environments. It is rated for a temperature range of -40°C to +100°C and offers IP65 protection rating, ensuring reliable sealing performance across various operating conditions. The gland accommodates multiple cable sizes through its specialized sealing insert design, making it suitable for applications requiring flexible cable entry solutions in industrial machinery, control systems, and power distribution equipment.

搜索关键词: T3706200103000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T3706200103-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
72
封装类型:
TRAY
附件类型:
Cable Gland

常见问题

T3706200103-000 是否符合 RoHS 标准?

是的,T3706200103-000 符合 RoHS 标准。

T3706200103-000 的交货期是多少?

T3706200103-000 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 106

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 72

工厂交货期 11 周

价格 (USD)

数量
单价
5
$34.15
25
$34.07
50
$33.99
72
$33.89
144
$17.94
216
$12.63
288 +
$12.37