描述
T3165210101-000 is a blind plug designed for heavy-duty connector applications, specifically configured with a PG21 thread size. The plug is manufactured from nickel-plated brass material, providing excellent corrosion resistance and durability in industrial environments. It features a temperature operating range of -40°C to +100°C and offers IP65 protection rating, ensuring reliable sealing performance in harsh conditions. This blind plug is commonly used to seal unused connector ports in industrial machinery, control panels, and outdoor installations where environmental protection and connector integrity are essential.
搜索关键词: T3165210101000
规格
常见问题
T3165210101-000 是否符合 RoHS 标准?
是的,T3165210101-000 符合 RoHS 标准。
T3165210101-000 的交货期是多少?
T3165210101-000 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 351
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 100
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands