T2800152201-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T2800152201-000

HEE-015-F ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T2800152201-000 is a Heavy Duty Connector (HDC) from TE Connectivity designed to deliver reliable performance in harsh environments. The connector features a modular design with inserts, contacts, and metal or thermoplastic housing with waterproof anti-corrosion protection, supporting rated currents from 5A to 350A depending on configuration. The robust construction and environmental protection ensure reliable operation in demanding applications including wind energy, robotics, construction machinery, railway, and automation industries. The modular system provides flexibility for customization without requiring design modifications, making it suitable for diverse industrial connection requirements.

搜索关键词: T2800152201000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T2800152201-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
封装类型:
BOX

常见问题

T2800152201-000 是否符合 RoHS 标准?

是的,T2800152201-000 符合 RoHS 标准。

T2800152201-000 的交货期是多少?

T2800152201-000 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 80

可立即发货

最小订购数量: 10

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10

工厂交货期 12 周

价格 (USD)

数量
单价
20
$10.59
30
$10.25
50
$9.57
100
$8.84
250
$7.94
500
$7.10
1,000 +
$6.59

工具/3D模型

产品指南