T2196503101-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T2196503101-000

HCM650-MC ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T2196503101-000 is an HCM650 male insert connector designed for high-current power and signal transmission in harsh industrial environments. This heavy-duty connector is part of TE Connectivity's HCM/IP68 series and supports the maximum current capacity of up to 650A, making it suitable for demanding applications requiring robust electrical connections. The connector features crimp terminal contacts with silver plating and is compatible with wire gauges ranging from 70 mm² to 185 mm², with standardized stripping lengths of 42 mm for reliable crimping. The HCM650 series integrates seamlessly with IP68 hoods and housings that provide excellent environmental protection, including salt spray resistance up to 500 hours, ensuring stable and reliable performance in corrosive and challenging industrial settings such as renewable energy systems, heavy machinery, and marine applications.

搜索关键词: T2196503101000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T2196503101-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
4
封装类型:
BOX

常见问题

T2196503101-000 是否符合 RoHS 标准?

是的,T2196503101-000 符合 RoHS 标准。

T2196503101-000 的交货期是多少?

T2196503101-000 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 72

可立即发货

最小订购数量: 4

工厂交货期 18 周

价格 (USD)

数量
单价
4
$40.68
8
$39.48
12
$38.79
28
$37.33
52
$35.46
100
$32.77
252 +
$29.79