描述
T2111342101-000 is a rectangular connector insert designed for power and signal circuit applications within the HDC HMN modular system. This insert features 7 pin contact positions with a maximum contact current rating of 40 A and utilizes crimp termination method for wire and cable connections. The body is constructed from PC (polycarbonate) material in gray color, providing durability and reliability for industrial applications. It is compliant with EU RoHS, EU ELV, and China RoHS 2 directives, and features low halogen content. This rail-compliant modular insert is ideal for heavy-duty connector applications requiring robust power and signal transmission.
搜索关键词: T2111342101000
规格
常见问题
T2111342101-000 是否符合 RoHS 标准?
是的,T2111342101-000 符合 RoHS 标准。
T2111342101-000 的交货期是多少?
T2111342101-000 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 144
发货 today, 输入设置值。
库存数量的起订量: 15
缺货数量的起订量: 15
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands