描述
T2110052201-000 is an HMN-005-FS female insert connector designed for heavy-duty industrial control and automation applications. It features a spring terminal configuration with 5 poles and is rated for a maximum working current of 16A at 500/830V operating voltage. The insert is constructed from polycarbonate material with copper alloy contacts, providing excellent electrical performance with contact resistance of =1mO and insulation resistance of =10¹°O. The connector operates reliably across a temperature range of -40°C to +125°C and achieves a mechanical working life of =500 mating cycles. This female insert is commonly used in modular connector systems for power and signal transmission in demanding industrial environments requiring high reliability and corrosion resistance.
搜索关键词: T2110052201000
规格
常见问题
T2110052201-000 是否符合 RoHS 标准?
是的,T2110052201-000 符合 RoHS 标准。
T2110052201-000 的交货期是多少?
T2110052201-000 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
有存货: 73
发货 today, 输入设置值。
库存数量的起订量: 12
缺货数量的起订量: 12
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 12
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands