描述
T2100122101-000 is a heavy-duty connector insert designed for demanding industrial automation and control applications. This screw terminal insert is part of the HK4/8 series and accommodates 4 to 8 contacts with a maximum rating of 690V/400V and 80A/16A depending on configuration. The insert features a die-cast aluminum housing with powder-coated finish (RAL 7037) and stainless steel locking elements, providing robust corrosion resistance suitable for harsh environmental conditions. With an operating temperature range of -40°C to +125°C and IP65 degree of protection, this connector ensures reliable performance in industrial environments including rolling stock, automation systems, and other demanding applications requiring high current capacity and environmental durability.
Search Keywords: T2100122101000
规格
有存货: 35
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 5
工厂交货期 10 周
English
Chinese
Spanish