描述
T2080172101-000 is a male insert connector for the HQ-017 series designed for H8A hood/housing applications. This heavy-duty connector insert features a 17-position crimp terminal configuration and is rated for a maximum voltage of 250V and current capacity of 10A. The insert is constructed from copper alloy material with contact resistance of =3mO, ensuring reliable electrical performance in demanding industrial environments. It is designed for crimp terminal connections and is compatible with TE Connectivity's heavy-duty connector ecosystem, which provides salt spray and corrosion resistance exceeding 1000 hours and IP 69K rating for harsh environmental conditions. This connector is commonly used in automation and control applications, rolling stock, and other industrial settings requiring robust power and signal transmission.
搜索关键词: T2080172101000
规格
常见问题
T2080172101-000 是否符合 RoHS 标准?
是的,T2080172101-000 符合 RoHS 标准。
T2080172101-000 的交货期是多少?
T2080172101-000 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 169
可立即发货
最小订购数量: 10
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands