描述
T2070104001-000 is a modular heavy-duty connector insert designed for use with H10B series hoods and housings, accommodating 3 modules in a compact configuration. This insert features crimp terminal connections and is part of TE Connectivity's HMN modular connector system, which allows modular units to be installed and removed without special tools. The connector has a housing length of 57 mm (dimension a) and 64.1 mm (dimension b), providing a standardized interface for industrial applications. The modular design enables flexible system configuration while maintaining robust electrical and mechanical performance, making it suitable for industrial control systems, machinery, and equipment requiring reliable multi-contact connections.
搜索关键词: T2070104001000
规格
常见问题
T2070104001-000 是否符合 RoHS 标准?
是的,T2070104001-000 符合 RoHS 标准。
T2070104001-000 的交货期是多少?
T2070104001-000 的标准交货期约为 29 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
70
可以发货 11/16/26
库存数量的起订量: 5
缺货数量的起订量: 30
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5
工厂交货期 29 周
English
中文 / 汉语
Deutsch
Español
Nederlands